Low

NXP  MFRC52202HN1,151  CNTCLESS RC, 3.3V, ISO14443-A

 

Product Information

Frequency Min:
-
Frequency Max:
13.56MHz
RFID IC Type:
Reader
Programmable Memory:
-
Output Power:
-
RF IC Case Style:
HVQFN
No. of Pins:
32Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.3V
Current Consumption:
5µA
Product Range:
MFRC522 Series
Packaging:
Each
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.