Low

NXP  LPC4357JBD208E  32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 1 MB, 136 KB, 208, LQFP

NXP LPC4357JBD208E
Technical Data Sheet (2.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
204MHz
Program Memory Size:
1MB
RAM Memory Size:
136KB
No. of Pins:
208Pins
MCU Case Style:
LQFP
No. of I/O's:
142I/O's
Embedded Interface Type:
I2C, I2S, SPI, SSI, UART, USB
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Associated Products

Similar Products