NXP  LPC4357FET256,551  32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 1 MB, 136 KB, 256, LBGA

NXP LPC4357FET256,551

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24W9081
  • Manufacturer Part No LPC4357FET256,551

Product Overview


The LPC4357FET256,551 is a dual-core Cortex-M4 Digital Signal Controller designed for embedded applications requiring signal processing. The ARM Cortex-M4 core offers single-cycle multiply-accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The microcontroller includes 1MB flash memory, 136kB of data memory, two high speed USB 2.0 host/OTG/devices, advanced configurable peripherals such as the state configurable timer (SCT), serial general purpose I/O (SGPIO) and SPI flash interface (SPIFI) as well as Ethernet, an external memory controller and multiple digital and analogue peripherals.
  • ARM Cortex-M4 built-in nested vectored interrupt controller
  • JTAG and serial wire debug
  • System tick timer
  • State configurable timer (SCT) subsystem on AHB
  • One fast-mode I²C-bus interface
  • Windowed watchdog timer
  • Secure digital input output (SDIO) card interface
  • One quadrature encoder interface

Applications

Industrial; Consumer Electronics; Metering
Back to top

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Controller Family/Series: LPC43XX
  • Core Size: 32bit
  • EEPROM Memory Size: 16KB
  • Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USB
  • MCU Case Style: LBGA
  • MSL: -
  • No. of I/O's: 164
  • No. of PWM Channels: 6
  • No. of Pins: 256
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, PWM, TIM
  • Program Memory Size: 1MB
  • Program Memory Size: 1MB
  • RAM Memory Size: 136KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V
  • Supply Voltage Range: 2.2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/68
  •  132/70

Availability

Availability:  36

Available until stock is exhausted


  • 36 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.68 $8.68

Buy

Price

Quantity List Price Your Price
1 - 9 $18.00
10 - 49 $16.20
50 - 99 $14.76
100 - 249 $13.32
250 - 499 $12.24
500 - 999 $11.16
1000 - 2499 $9.72
2500+ $9.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can I use Coocox IDE to work with LPC series of MCU's from NXP (part number LPC4357FET256,551)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Certainly you can use Coocox to work with LPC series of microcontrollers. But as on date (21/10/2013) the coocox IDE is limited till LPC17xx and not for latest releases like LPC43xx etc…
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.100-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24W9081, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W8452
LPC4357JET256,551

LPC4357JET256,551

NXP

32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 1 MB, 136 KB, 256, LBGA

30 

Price for: Each 1

1+ $18.13 10+ $16.32 50+ $14.87 100+ $13.42

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16

Associated Products


Customers Also Bought