Low

NXP  LPC4353FET256,551  MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256

NXP-LPC4353FET256,551-MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 47W0523
  • Manufacturer Part No LPC4353FET256,551

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB
  • MCU Case Style: LBGA
  • No. of I/O's: 164
  • No. of Pins: 256
  • Packaging: Each
  • Program Memory Size: 512KB
  • RAM Memory Size: 136KB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V

Availability

Availability:  148

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.16

Buy

Price

Quantity List Price
1 - 9 $15.16
10 - 24 $13.77
25 - 99 $12.77
100 - 249 $11.77
250 - 499 $10.71
500 - 999 $9.98
1000 - 2499 $9.18
2500 - 999999999 $8.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought