Low

NXP  LPC4337JET256,551  32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 1 MB, 136 KB, 256, LBGA

NXP LPC4337JET256,551

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
204MHz
Program Memory Size:
1MB
RAM Memory Size:
136KB
No. of Pins:
256Pins
MCU Case Style:
LBGA
No. of I/O's:
164I/O's
Embedded Interface Type:
I2C, QSPI, UART, USB
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Associated Products

Similar Products

Recently Viewed

Product Recommendations