Low

LPC4330FBD144,551 - 

ARM Microcontroller, ARM Cortex-M4 Microcontrollers, 32bit, 204 MHz, 264 KB, 144 Pins

NXP LPC4330FBD144,551

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4330FBD144,551
Newark Part No.:
78T6062
Product Range
ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPC4330FBD144,551 is a 32-bit Microcontroller based on ARM Cortex-M4 digital signal controller with an ARM Cortex-M0 coprocessor operates at a maximum frequency of 204MHz. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The device incorporates 264kB internal RAM, two high speed USB 2.0 Host/OTG/Device, 8-channel 10-bit A/D converter, 10-bit D/A converter and 83 general-purpose I/O pins. This device also features peripherals like four UARTs, two I2C, three SPI modules and two I2S. The ARM Cortex-M0 coprocessor is code and tool compatible with the Cortex-M4 core. The Cortex-M0 coprocessor offers with a simple instruction set and reduced code size and hardware multiply is implemented as a 32-cycle iterative multiplier.
  • Built-in memory protection unit (MPU) supporting eight regions
  • Built-in nested vectored interrupt controller (NVIC)
  • Hardware floating-point unit
  • Non-maskable Interrupt (NMI) input
  • JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
  • Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
  • System tick timer
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz Internal RC (IRC) oscillator trimmed to 1.5 % accuracy
  • Ultra-low power real-time clock (RTC) crystal oscillator
  • Serial GPIO (SGPIO) interface
  • State configurable timer (SCTimer/PWM) subsystem on AHB
  • Global input multiplexer array (GIMA)
  • Quad SPI flash interface (SPIFI)
  • 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
  • High-speed USB 2.0 Host/Device/OTG & high speed USB 2.0 Host/Device interface
  • External memory controller (EMC)
  • LCD controller with DMA support
  • Secure digital Input/output (SD/MMC) card interface
  • Four general-purpose timer/counters with capture and match capabilities

Applications

Motor Drive & Control, Power Management, Logistics, RF Communications, Embedded Design & Development, Industrial, Automation & Process Control, Metering

Product Information

:
ARM Cortex-M4 Microcontrollers
:
32bit
:
204MHz
:
-
:
264KB
:
144Pins
:
LQFP
:
83I/O's
:
ARM Cortex-M4
:
CAN, ENET, I2C, I2S, SPI, UART, USB
:
2.2V
:
3.6V
:
Each
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.75 $ 4.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.93
10 + $8.07
25 + $7.69
50 + $7.19
100 + $6.68
250 + $6.38
500 + $5.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.