Low

NXP  LPC4320FBD144,551  MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 91T5007
  • Manufacturer Part No LPC4320FBD144,551

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Embedded Interface Type: CAN, I2C, I2S, SPI, UART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 83
  • No. of Pins: 144
  • Packaging: Each
  • Program Memory Size: -
  • RAM Memory Size: 200KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.75

Buy

Price

Quantity List Price
1 - 9 $7.75
10 - 24 $6.98
25 - 99 $6.38
100 - 249 $5.75
250 - 499 $5.30
500 - 999 $4.82
1000 - 2499 $4.19
2500+ $3.89

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought