Low

NXP  LPC4312JBD144E  32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 512 KB, 104 KB, 144, LQFP

NXP LPC4312JBD144E

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
204MHz
Program Memory Size:
512KB
RAM Memory Size:
104KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
83I/O's
Embedded Interface Type:
I2C, I2S, SPI, SSI, UART, USB
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Recently Viewed

Product Recommendations