2010/02/09

NXP - LPC2468FBD208 - 32-Bit Microcontroller IC

NXP,LPC2468FBD208,32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
74M2705
Manufacturer Part No:
LPC2468FBD208

RoHS Compliance : RoHS Compliant Yes

Description
  • 32-Bit Microcontroller IC
  • Controller Family/Series:(ARM7)
  • Memory Size, RAM:98KB
  • No. of I/O Pins:160
  • No. of ADC Inputs:6
  • No. of Timers:4
  • No. of PWM Channels:12
  • Clock Speed:72MHz
  • Interface:CAN, I2C, I2S, SPI, UART, USB
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 9

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.18  

  1. Qty

Price

Qty Price
1  - 24 $12.18
25  - 99 $10.94
100  - 249 $10.19
250  - 999 $9.78
1000+  $9.61

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 49

Catalog Page:

49 / 127

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6854

ROTH ELEKTRONIK
RE472

MULTIADAPTOR, SMD, FR4, 144-240PIN

Type:SMT Device Adapter; External Length / Height:70mm; External Width:70mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Material:Epoxy FR4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3
1 Each
1+
$34.50
25+
$31.64
50+
$29.21
100+
$28.20
more...

Accessories Available


01M8114

LEAP ELECTRONIC
LEAPER-48

PROGRAMMER, UNIVERSAL, W/O ADAPTOR

Programmer Type:Universal Writer; Supported Families:FLASH, EPROM, MCU, DSP; SVHC:No SVHC ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 5
1 Each
1+
$483.56
5+
$466.97
10+
$450.37
25+
$414.82
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$34.50
LEAP ELECTRONIC LEAPER-48
1 Each
$483.56

Customers Also Bought

FREESCALE SEMICONDUCTOR MPXV5010DP
1 Each
$10.67
FREESCALE SEMICONDUCTOR MPXV5010GP
1 Each
$10.67
MICREL MIC5255-3.3BM5 TR
1 Cut tape
$0.924