2010/02/09

NXP - LPC2292FBD144/01 - 16/32BIT ARM7 MCU, 256K FLASH,LQFP144

NXP,LPC2292FBD144/01,16/32BIT ARM7 MCU, 256K FLASH
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
95M6472
Manufacturer Part No:
LPC2292FBD144/01

RoHS Compliance : RoHS Compliant Yes

Description
  • 16/32BIT ARM7 MCU, 256K FLASH,LQFP144
  • Series:LPC2
  • Flash Memory Size:256KB
  • RAM Memory Size:16KB
  • No. of I/O Lines:112
  • No. of ADC Inputs:8
  • No. of Timers:4
  • No. of PWM Channels:6
  • Clock Frequency:60MHz
  • Interface Type:I2C, SPI,
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 32

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.96  

  1. Qty

Price

Qty Price
1  - 24 $17.96
25  - 49 $16.47
50  - 99 $15.20
100  - 249 $14.68
250+  $14.16

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M3576

NXP
LPC2214FBD144,557

16/32BIT MCU ARM7, SMD, LPC2214

Series:LPC2; Flash Memory Size:256KB; RAM Memory Size:16KB; No. of I/O Lines:112; No. of ADC Inputs:8; No. of Timers:4; No. of PWM Channels:6; Clock Frequency:60MHz;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 226
1 Each
1+
$23.50
25+
$21.55
50+
$19.89
100+
$19.21
more...

Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6854

ROTH ELEKTRONIK
RE472

MULTIADAPTOR, SMD, FR4, 144-240PIN

Type:SMT Device Adapter; External Length / Height:70mm; External Width:70mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Material:Epoxy FR4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3
1 Each
1+
$34.50
25+
$31.64
50+
$29.21
100+
$28.20
more...

Accessories Available


01M8114

LEAP ELECTRONIC
LEAPER-48

PROGRAMMER, UNIVERSAL, W/O ADAPTOR

Programmer Type:Universal Writer; Supported Families:FLASH, EPROM, MCU, DSP; SVHC:No SVHC ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 5
1 Each
1+
$483.56
5+
$466.97
10+
$450.37
25+
$414.82
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NXP LPC2214FBD144,557
1 Each
$23.50

Accessories

1 Each
$34.50
LEAP ELECTRONIC LEAPER-48
1 Each
$483.56