Low

LPC2194HBD64/01,15 - 

MCU-Application Specific 32BIT, ARM7TDMI, 60MHz, 16 KB RAM/256KB Program, 1.65V-1.95Vin, LQFP-64

LPC2194HBD64/01,15 - MCU-Application Specific 32BIT, ARM7TDMI, 60MHz, 16 KB RAM/256KB Program, 1.65V-1.95Vin, LQFP-64

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC2194HBD64/01,15
Newark Part No.:
70R5634
Product Range
LPC Family LPC2000 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPC2194HBD64/01,15 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, four advanced CAN channels, PWM channels and 46 general-purpose I/O pins.
  • In-system programming (ISP) and In-application programming (IAP)
  • EmbeddedICE RT and embedded trace interfaces
  • Four interconnected CAN interfaces with advanced acceptance filters
  • Serial interfaces are two UARTs (16C550), Fast I2C-bus (400 Kbit/s) and two SPIs
  • Two 32-bit Timers/external event counters, PWM unit and watchdog
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Up to forty-six 5V tolerant GPIO, up to 9 edge or level sensitive external interrupt pins available
  • 60MHz Maximum CPU clock available from programmable on-chip PLL
  • On-chip crystal oscillator with an operating range of 1MHz to 30MHz
  • Two low power modes, Idle and power-down
  • Processor wake-up from power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization
  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
  • Dedicated result registers for ADC(s) reduce interrupt overhead
  • The ADC pads are 5V tolerant when configured for digital I/O function
  • UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control
  • Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
  • SPI programmable data length and master mode enhancement
  • Diversified code read protection (CRP)
  • General purpose timers can operate as external event counters

Applications

Communications & Networking, Industrial, Automation & Process Control, Medical, Automotive

Product Information

:
LPC Family LPC2000 Series Microcontrollers
:
ARM7TDMI
:
32bit
:
256KB
:
16KB
:
60MHz
:
46I/O's
:
LQFP
:
64Pins
:
CAN, I2C, SPI, SSI, UART
:
Automotive
:
1.65V
:
1.95V
:
LPC
:
LPC2000
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.42 $ 8.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.11
10 + $15.73
25 + $15.08
50 + $14.18
100 + $13.28
250 + $12.63
500 + $11.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.