NXP - LPC2101FBD48 - 16/32BIT ARM7 MCU, 8K FLASH, SMD
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
60
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $4.15 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
11N8508
|
NXP
LPC2103FBD48-S |
Microcontroller IC Controller Family/Series:(ARM7); Memory Size, RAM:8KB; No. of I/O Pins:32; No. of ADC Inputs:8; No. of Timers:6; Clock Speed:75MHz; Interface:I2C, SPI, UART; Supply Voltage Min:1.65V; |
|
|
57 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
74M2682
|
NXP
LPC2103FBD48 |
IC,SM 16/32-BIT ARM7 MCU,WAFFLE125 Series:LPC2; Flash Memory Size:32KB; RAM Memory Size:8KB; No. of I/O Lines:32; No. of ADC Inputs:8; No. of Timers:4; No. of PWM Channels:14; Clock Frequency:70MHz; |
|
|
0
|
Pack of 125 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
85K7454
|
IQD FREQUENCY PRODUCTS
LF A158K |
Crystal Frequency:12MHz; Frequency Tolerance:± 50ppm; Load Capacitance:30pF; Operating Temperature Range:-20°C to +70°C; Mounting Type:Through Hole; Series:HC49/4H; Crystal Case:Metal Can; No. of Pins:2 ; |
|
|
197 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
24M6853
|
ROTH ELEKTRONIK
RE471 |
SMD Adapter External Height:57.2mm; External Width:57.2mm; Board Thickness:1.5mm; Pitch Spacing:2.54mm; Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Body Material:Epoxy FR4; Size:57.20 x 57.20 mm ; |
|
|
5 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
84K7746
|
IQD FREQUENCY PRODUCTS
LF A147C |
CRYSTAL, 20MHZ Frequency:20MHz; Frequency Tolerance:± 20ppm; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49; Crystal Case Type:HC49/U; No. of Pins:2; |
|
|
1809 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
85K7480
|
IQD FREQUENCY PRODUCTS
LF A161K |
CRYSTAL, 16MHZ Frequency:16MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Series:HC49/4H; Crystal Case ; |
|
|
5114 |
1 Each |
|
|
|||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
97K2942
|
IQD FREQUENCY PRODUCTS
LF A189A |
CRYSTAL, 24MHZ Frequency:24MHz; Frequency Tolerance:± 20ppm; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49; Crystal Case Type:HC49/U; No. of Pins:2; |
|
|
201 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
01M8114
|
LEAP ELECTRONIC
LEAPER-48 |
PROGRAMMER, UNIVERSAL, W/O ADAPTOR Programmer Type:Universal Writer; Supported Families:FLASH, EPROM, MCU, DSP; SVHC:No SVHC ; RoHS Compliant: Yes; |
|
|
5 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


