Low

LPC1850FET256,551 - 

ARM Microcontroller, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz

LPC1850FET256,551 - ARM Microcontroller, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC1850FET256,551
Newark Part No.:
24T8436
Product Range
LPC Family LPC1800 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPC1850FET256,551 is a 32-bit Flashless Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 200kB of on-chip SRAM, a quad SPI flash interface (SPIFI), a state configurable Timer/PWM (SCTimer/PWM) subsystem, two high-speed USB controllers, Ethernet, LCD, an external memory controller and multiple digital and analog peripherals and 164 general-purpose I/O pins.
  • ARM Cortex-M3 built-in memory protection unit (MPU) supporting eight regions
  • Non-maskable Interrupt (NMI) input
  • JTAG and serial wire debug, serial trace, eight breakpoints and four watch points
  • Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
  • System tick timer
  • Multiple SRAM blocks with separate bus access
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz Internal RC oscillator trimmed to 3 % accuracy
  • Ultra-low power RTC crystal oscillator
  • External memory controller (EMC)
  • Secure digital Input/output (SD/MMC) card interface
  • 8-channel General-purpose DMA controller
  • Motor control PWM for three-phase motor control
  • Quadrature encoder interface (QEI)
  • Repetitive interrupt timer (RI Timer)
  • Windowed watchdog timer
  • Ultra-low power real-time clock (RTC)
  • Alarm timer - can be battery powered
  • Unique ID for each device
  • Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down

Applications

Industrial, Consumer Electronics, Logistics, RF Communications, Metering

Product Information

:
LPC Family LPC1800 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
180MHz
:
-
:
200KB
:
256Pins
:
LBGA
:
164I/O's
:
CAN, ENET, I2C, I2S, SPI, UART, USB
:
2.2V
:
3.6V
:
LPC
:
LPC1800
:
Yes
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$9.36 $ 9.36
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $9.36
100 + $8.70
250 + $8.31
500 + $7.57
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.