NXP - LPC1768FBD100 - 32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
14 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $7.10 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
41K4868
|
NATIONAL SEMICONDUCTOR
LM3526M-L/NOPB |
Special Function IC USB Type:USB Power Switch; USB Version:USB 1.1, USB 2.0; No. of Ports:2; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: Yes; |
|
|
628 |
1 Each |
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


