Low

LPC1768FBD100,551 - 

ARM Microcontroller, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 100 MHz

LPC1768FBD100,551 - ARM Microcontroller, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 100 MHz

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC1768FBD100,551
Newark Part No.:
70R5602
Product Range
LPC Family LPC1700 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPC176968 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Enhanced flash memory accelerator enables high-speed 120 MHz operation with zero wait states
  • In-system programming (ISP) via on-chip boot loader software
  • In-application programming (IAP) via on-chip boot loader software
  • Eight channel general purpose DMA controller
  • Split APB bus allows high throughput with few stalls between the CPU and DMA
  • Standard JTAG test/debug interface for compatibility with existing tools
  • Four reduced power modes: sleep, deep-sleep, power-down, and deep power-down
  • Brownout detect with separate threshold for interrupt and forced reset
  • Unique device serial number for identification purposes

Applications

Automation & Process Control, Automotive, Embedded Design & Development, Motor Drive & Control, Robotics

Product Information

:
LPC Family LPC1700 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
100MHz
:
512KB
:
64KB
:
100Pins
:
LQFP
:
70I/O's
:
CAN, ENET, I2C, SPI, SSP, USB
:
2.4V
:
3.6V
:
LPC
:
LPC1700
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $11.46 10+ $10.36 25+ $9.88 50+ $9.06 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

137 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$11.24 $ 11.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.24
10 + $10.16
25 + $9.69
50 + $9.06
100 + $8.42
250 + $8.04
500 + $7.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.