2010/02/09

NXP - LPC1765FBD100 - 32-Bit Microcontroller IC

NXP,LPC1765FBD100,32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
15R1838
Manufacturer Part No:
LPC1765FBD100

RoHS Compliance : RoHS Compliant Yes

Description
  • 32-Bit Microcontroller IC
  • Controller Family/Series:(ARM Cortex)
  • Memory Size, RAM:64KB
  • No. of I/O Pins:70
  • No. of ADC Inputs:8
  • No. of Timers:4
  • No. of PWM Channels:6
  • Clock Speed:100MHz
  • Interface:CAN, I2C, SPI, SSP, USB
  • RoHS Compliant: Yes

Availability

Availability: 28

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.44  

  1. Qty

Price

Qty Price
1  - 24 $9.44
25  - 99 $7.56
100  - 249 $6.19
250  - 499 $5.89
500  - 999 $5.77
1000+  $5.64

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

MOLEX 39506-1004
1 Each
$3.29
MOLEX 39506-1006
1 Each
$2.38