2010/02/10

NXP - LPC1764FBD100 - 32-Bit Microcontroller IC

NXP,LPC1764FBD100,32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
15R1837
Manufacturer Part No:
LPC1764FBD100

RoHS Compliance : RoHS Compliant Yes

Description
  • 32-Bit Microcontroller IC
  • Controller Family/Series:(ARM Cortex)
  • Memory Size, RAM:32KB
  • No. of I/O Pins:70
  • No. of ADC Inputs:8
  • No. of Timers:4
  • No. of PWM Channels:6
  • Clock Speed:100MHz
  • RoHS Compliant: Yes

Availability

Availability: 30

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.48  

  1. Qty

Price

Qty Price
1  - 24 $8.48
25  - 99 $6.80
100  - 249 $5.56
250  - 499 $5.29
500  - 999 $5.18
1000+  $5.07

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----