New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - LPC1758FBD80 - IC, 32BIT MCU, ARM CORTEX, 100MHZ LQFP80

NXPLPC1758FBD80
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
15R1836
Manufacturer Part No:
LPC1758FBD80

Technical Data Sheet (1.67MB) EN
Technical Data Sheet (1.67MB) EN

Technical Data Sheet (1.67MB) EN
Technical Data Sheet (1.67MB) EN

Product Information
  • IC, 32BIT MCU, ARM CORTEX, 100MHZ LQFP80
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • No. of I/O's: 52
  • Program Memory Size: 512KB
  • RAM Memory Size: 64KB
  • CPU Speed: 100MHz
  • Oscillator Type: External, Internal
  • No. of Timers: 4
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 53

Catalog Page/Catalog Number:

53 / 129

48 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 159 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.82  

  1. Qty

Price

Qty Price
1  - 24 $7.82
25  - 99 $7.03
100  - 249 $6.46
250  - 999 $6.24
1000+  $5.97
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Microcontrollers (MCU)) OR (LPC1758FBD80)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----