Low

LPC1758FBD80,551 - 

ARM Microcontroller, LPC1700 ARM Cortex-M3 Microcontrollers, 32bit, 100 MHz, 512 KB, 64 KB, 80 Pins

LPC1758FBD80,551 - ARM Microcontroller, LPC1700 ARM Cortex-M3 Microcontrollers, 32bit, 100 MHz, 512 KB, 64 KB, 80 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC1758FBD80,551
Newark Part No.:
70R5596
Product Range
LPC1700 ARM Cortex-M3 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPC1758FBD80,551 is a 512kB flash 64kB SRAM USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features USB device, 8-channel DMA controller, motor control PWM, ultra-low power real-time clock with separate battery supply and up to 52 general purpose I/O pins.
  • ARM Cortex-M3 built-in nested vectored interrupt controller
  • 8-channel General purpose DMA controller
  • Multilayer AHB matrix interconnect provides a separate bus for each AHB master
  • Four UARTs with fractional baud rate generation
  • One standard PWM/timer block with external count input
  • Watchdog timer
  • Standard JTAG test/debug interface
  • Integrated PMU (power management unit)

Applications

Metering, Lighting, Communications & Networking, Industrial, Security

Product Information

:
LPC1700 ARM Cortex-M3 Microcontrollers
:
32bit
:
100MHz
:
512KB
:
64KB
:
80Pins
:
LQFP
:
52I/O's
:
ARM Cortex-M3
:
CAN, I2C, SPI, UART, USB
:
2.4V
:
3.6V
:
Each
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$7.95 $ 7.95
Price for:
Each
Multiple: 119 Minimum: 119
Quantity Price
119 + $7.95
250 + $7.59
500 + $6.92
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.