2010/02/09

NXP - LPC1754FBD80 - 32-Bit Microcontroller IC

NXP,LPC1754FBD80,32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
15R1834
Manufacturer Part No:
LPC1754FBD80

RoHS Compliance : RoHS Compliant Yes

Description
  • 32-Bit Microcontroller IC
  • Controller Family/Series:(ARM Cortex)
  • Memory Size, RAM:32KB
  • No. of I/O Pins:52
  • No. of ADC Inputs:6
  • No. of Timers:4
  • No. of PWM Channels:1
  • Clock Speed:100MHz
  • Interface:CAN, I2C, SPI, SSP, USB
  • RoHS Compliant: Yes

Availability

Availability: 30

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.68  

  1. Qty

Price

Qty Price
1  - 24 $7.68
25  - 99 $6.15
100  - 249 $5.03
250  - 499 $4.80
500  - 999 $4.69
1000+  $4.59

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----