2010/03/19

NXP - LPC1751FBD80 - 32-Bit Microcontroller IC

NXP,LPC1751FBD80,32-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
15R1832
Manufacturer Part No:
LPC1751FBD80

RoHS Compliance : RoHS Compliant Yes

Description
  • 32-Bit Microcontroller IC
  • Controller Family/Series:(ARM Cortex)
  • Memory Size, RAM:8KB
  • No. of I/O Pins:52
  • No. of ADC Inputs:6
  • No. of Timers:4
  • No. of PWM Channels:1
  • Clock Speed:100MHz
  • Interface:CAN, I2C, SPI, SSP, USB
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 10

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.79  

  1. Qty

Price

Qty Price
1  - 24 $4.79
25  - 99 $3.82
100  - 249 $3.44
250  - 499 $3.26
500  - 999 $3.19
1000+  $3.10

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


41K4868

NATIONAL SEMICONDUCTOR
LM3526M-L/NOPB

Special Function IC

USB Type:USB Power Switch; USB Version:USB 1.1, USB 2.0; No. of Ports:2; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 628
1 Each
1+
$2.72
25+
$2.13
100+
$1.57
250+
$1.25
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

NATIONAL SEMICONDUCTOR LM3526M-L/NOPB
1 Each
$2.72