Low

NXP  LPC1343FBD48,151  MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5590
  • Manufacturer Part No LPC1343FBD48,151

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 72MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 40
  • No. of Pins: 48
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Timer
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 250

Price: $2.79

Buy

Price

Quantity List Price
500 - 999 $2.79
1000 - 2499 $2.34
2500+ $2.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of the board to evaluate capabilities of MCU (part number LPC1343FBD48,151)
4 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of evaluation board is MCB1343U from Keil. The Keil MCB1343U Starter Kit enables you to create and test working programs based on the NXP LPC1300 family of ARM Cortex-M3 processor-based devices. The MCB1343U Starter Kit includes the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1343 evaluation board and a Quickstart guide are included.
4 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought