Low

NXP  JN5148-EK010,596  EVALUATION KIT, ZIGBEE PRO, 2.4GHZ

NXP JN5148-EK010,596
Manufacturer:
NXP NXP
Manufacturer Part No:
JN5148-EK010,596
Newark Part No.:
24T8390
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

JN5148-EK010,596 is a ZigBee PRO evaluation kit which provides a complete environment for the development of ZigBee PRO applications based on the JN5148 wireless microcontroller. The kit contains a complete package of hardware and software, including five ...
  • Complete SDK and network stack
  • Stack and hardware ZigBee compliant platform certified
  • Unrestricted development environment no license fee
  • Rapid application development and demonstration
  • Profile support with increasing number of supported clusters
  • Elliptic Curve Cryptography (ECC) library for smart energy security support available from Certicom
  • GNU based tool chain C compiler
  • Eclipse IDE, Flash programmer
  • GNU Debugger (GDB) integrated in eclipse

 

Product Information

Kit Application Type:
-
Silicon Manufacturer:
NXP
Silicon Core Number:
JN5148
Application Sub Type:
-
Kit Contents:
SDK, User Guides, Reference Manual, Datasheets
Product Range:
-
Features:
Wireless Sensor Nodes, JN5148 High Power Module for Extended Range
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Building Automation;
  • Industrial;
  • Automation & Process Control;
  • Medical;
  • Security

Contents

1 Controller board with LCD, 4 Sensor boards, 2 high power plug-in modules, 3 SMA connector antenna, 2 USB to Serial (FTDI) cables, 1 pack of 10 AAA batteries for the boards, Paper documentation.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.