Low

NXP  HTMS8101FTB/AF,115  IC, RFID

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 55T6369
  • Manufacturer Part No HTMS8101FTB/AF,115

Product Information


  • Current Consumption: -
  • Frequency Max: 150kHz
  • Frequency Min: 100kHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Output Power: -
  • Packaging: Each
  • Programmable Memory: -
  • RF IC Case Style: SON
  • RFID IC Type: Reader
  • SVHC: To Be Advised
  • Series: HITAG µ
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 6V

Availability

Availability:  131

(Available until stock is exhausted)


  • 131 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.089

Buy

Price

Quantity List Price Your Price
1 - 9 $0.741 Promotional price $0.089
10 - 24 $0.618 Promotional price $0.089
25 - 99 $0.541 Promotional price $0.089
100 - 249 $0.463 Promotional price $0.089
250 - 499 $0.403 Promotional price $0.089
500 - 999 $0.341 Promotional price $0.089
1000 - 2499 $0.264 Promotional price $0.089
2500+ $0.224 Promotional price $0.089

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought