Low

NXP  HTMS1101FTB/AF,115  RFID IC, 150 kHz, Transponder, 20 mA, 4 V to 6 V supply, SON-3

NXP HTMS1101FTB/AF,115
Manufacturer:
NXP NXP
Manufacturer Part No:
HTMS1101FTB/AF,115
Newark Part No.:
55T2830
Product Range
HITAG µ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
100kHz
Frequency Max:
150kHz
RFID IC Type:
Reader
Programmable Memory:
1760bit
Output Power:
-
RF IC Case Style:
SON
No. of Pins:
4Pins
Supply Voltage Min:
4V
Supply Voltage Max:
6V
Current Consumption:
-
Product Range:
HITAG µ Series
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.