Low

NEXPERIA  HEF4541BT,512  Timer, Oscillator & Pulse Generator IC, Programmable Timer, 90 kHz, 4.5 V to 5.5 V, SOIC-14

NEXPERIA HEF4541BT,512
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4541BT,512
Newark Part No.:
70R5330
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
90kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Digital IC Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, 4000 LOCMOS, SMD, 4541, SOIC14

NEXPERIA

254:  in stock

Price for: Each

1+ $0.526 10+ $0.438 25+ $0.384 100+ $0.329 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.