NXP  HEF4541BP,652  PROGRAMMABLE TIMER, SINGLE, 100KHZ 15V DIP-14

NXP HEF4541BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5329
  • Manufacturer Part No HEF4541BP,652

Product Specifications, Documents & More


  • Digital IC Case: DIP
  • Frequency: 90kHz
  • MSL: -
  • No. of Pins: 14
  • No. of Timers: 1
  • Operating Mode: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/263
  •  132/263

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0089 - PROGRAMMABLE TIMER, SINGLE, 6MHZ, 18V, 14 DIP

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K0089
CD4541BE

CD4541BE

TEXAS INSTRUMENTS

PROGRAMMABLE TIMER, SINGLE, 6MHZ, 18V, 14 DIP

28,662 

Price for: Each 1

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought