Low

NEXPERIA  HEF4538BP,652  MONOSTABLE PRECISION MULTIVIBRATOR, 30NS, DIP-16

NEXPERIA HEF4538BP,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4538BP,652
Newark Part No.:
70R5326
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
HEF4538
Multivibrator Type:
Monostable
Output Current:
2.4mA
Supply Voltage Min:
3V
Supply Voltage Max:
15V
Logic Case Style:
DIP
No. of Pins:
16Pins
Propagation Delay:
60ns
Logic IC Family:
HEF4000
Logic IC Base Number:
4538
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Monostable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS

4,090 in stock

Price for: Each

1+ $0.492 10+ $0.413 100+ $0.251 1000+ $0.194 More pricing

Buy