Low

NEXPERIA  HEF4521BT  IC, 4000 LOCMOS, SMD, 4521, SOIC16

NEXPERIA HEF4521BT
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4521BT
Newark Part No.:
97K1300

The actual product may differ from image shown

Product Information

Logic Family / Base Number:
HEF4521
Counter Type:
-
Clock Frequency:
35MHz
Count Maximum:
24
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic IC Family:
HEF4000
Logic IC Base Number:
4521
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Frequency Divider and Oscillator, 24 Stage, 3 V to 15 V, SOIC-16

NEXPERIA

0

Price for: Each

1000+ $0.367 2500+ $0.332

Buy
HEF4521BT,653

HEF4521BT/SO16/DONTUSE REEL 13

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.289 5000+ $0.269 12500+ $0.259 25000+ $0.249 More pricing

Buy

Associated Products