Low

NXP  HEF4521BT,652  IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5318
  • Manufacturer Part No HEF4521BT,652

Product Information


  • Clock Frequency: 35MHz
  • Count Maximum: 16777215
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 24
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  287

(Available until stock is exhausted)


  • 287 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.183

Buy

Price

Quantity List Price Your Price
1 - 9 $0.818 Promotional price $0.183
10 - 24 $0.71 Promotional price $0.183
25 - 99 $0.631 Promotional price $0.183
100 - 249 $0.549 Promotional price $0.183
250 - 499 $0.478 Promotional price $0.183
500 - 999 $0.406 Promotional price $0.183
1000 - 2499 $0.327 Promotional price $0.183
2500+ $0.295 Promotional price $0.183

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K1300
HEF4521BT

HEF4521BT

NXP

IC, 4000 LOCMOS, SMD, 4521, SOIC16

IC, 4000 LOCMOS, SMD, 4521, SOIC16; Counter Type:-; Clock Frequency:35MHz; Count Maximum:24; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

724

1+ $0.591 10+ $0.513 25+ $0.456 100+ $0.397 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
Suggested Substitutes
50R5121
CD4521BM

CD4521BM

TEXAS INSTRUMENTS

LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC

LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,987

1+ $0.53 10+ $0.403 100+ $0.267 1000+ $0.198 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought