NXP - HEF4514BT - 4000 LOCMOS, SMD, 4514, SOIC24
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
1232
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.34 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1647
|
ROTH ELEKTRONIK
RE932-07 |
ADAPTOR, SMD, SO-24W, 1.27MM Type:SMT Device Adapter; External Length / Height:18.5mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-24W; No. of Holes:24; |
|
|
101 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6445
|
FISCHER ELEKTRONIK
ICK SMD F 17 SA |
HEAT SINK, FOR SMD, 42°C/W Case Style:f.e. SOIC-24/28/32; Thermal Resistance:42°C/W; Mounting Type:Adhesive Mount; Length:17mm; External Height:6mm; External Width:8mm; SVHC:No SVHC; External Depth:17mm; |
|
|
269 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6430
|
FISCHER ELEKTRONIK
ICK SMD A 13 SA |
HEAT SINK, FOR SMD, 63°C/W Case Style:f.e SOIC-20/24, TSSOP-48/56/64, SSOP-48; Thermal Resistance:63°C/W; Mounting Type:Adhesive Mount; Length:13mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:13mm; |
|
|
1052 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
33P9543
|
ABI
603082 |
TESTER, COUNTERFEIT IC DETECTOR, SENTRY Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes; |
|
|
1 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
24M3558
|
LEAP ELECTRONIC
LP-1 |
TESTER, DIGITAL, IC, W/O ADAPTOR Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes; |
|
|
17 |
1 Each |
|
|
||||||||||||||


