2010/02/09

NXP - HEF4067BP - IC, 4000 LOCMOS LOGIC

NXP,HEF4067BP,IC, 4000 LOCMOS LOGIC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
10WX5457
Manufacturer Part No:
HEF4067BP

RoHS Compliance : RoHS Compliant Yes

Description
  • IC, 4000 LOCMOS LOGIC
  • Logic Type:Multiplexer / Demultiplexer
  • No. of Outputs:16
  • Supply Voltage Range:4.5V to 15.5V
  • Logic IC Case Style:DIP
  • No. of Pins:24
  • Operating Temperature Range:-40°C to +70°C
  • SVHC:No SVHC
  • Case Style:DIP
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 63

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.632  

  1. Qty

Price

Qty Price
1  - 99 $0.632
100  - 249 $0.520
250  - 499 $0.477
500  - 999 $0.440
1000+  $0.410

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


74M0641

FISCHER ELEKTRONIK
DIL 24 03 SMD M

SOCKET, SMD, DIL-24

Connector Type:DIP; Pin Format:DIP; No. of Ways:24; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 8
1 Each
1+
$2.99
100+
$2.46
250+
$2.26
500+
$2.08
more...

Accessories Available


35M3897

FISCHER ELEKTRONIK
ICK 24 B

HEAT SINK, DIP, GLUE-ON, 8.5°C/W

Case Style:DIP-24; Thermal Resistance:13°C/W; Mounting Type:Adhesive Mount; Length:33mm; External Height:4.8mm; External Width:33mm; SVHC:No SVHC; External Depth:19mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 689
1 Each
1+
$1.34
100+
$1.04
250+
$0.935
500+
$0.853
more...

Accessories Available


33P9543

ABI
603082

TESTER, COUNTERFEIT IC DETECTOR, SENTRY

Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1
1 Each
1+
$3,537.19
3+
$3,415.92
5+
$3,355.28
10+
$3,274.43
more...

Accessories Available


24M3558

LEAP ELECTRONIC
LP-1

TESTER, DIGITAL, IC, W/O ADAPTOR

Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 17
1 Each
1+
$189.34
5+
$175.11
10+
$168.89
25+
$162.67
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 24 03 SMD M
1 Each
$2.99
FISCHER ELEKTRONIK ICK 24 B
1 Each
$1.34