Low

NXP  HEF4066BP,652  Analog Switch, SPST, 4 Channels, 175 ohm, 3V to 15V, DIP, 14 Pins

NXP HEF4066BP,652

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Analog Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
175ohm
Supply Voltage Range:
3V to 15V
Analog Switch Case:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
-
Analog Switch Case Style:
DIP
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Analog Switch, Quad Channel, SPST, 4 Channels, 240 ohm, 3V to 18V, DIP, 14 Pins

TEXAS INSTRUMENTS

2,929: 

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations