NXP  HEF4051BP,652  ANALOG MUX/DMUX, 8 X 1, DIP-16

NXP HEF4051BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5226
  • Manufacturer Part No HEF4051BP,652

Product Specifications, Documents & More


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Circuits: 1
  • No. of Pins: 16
  • On State Resistance Max: 60ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 20µA
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/169
  •  132/167

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5119 - ANALOG MUX/DMUX, 8 X 1, DIP-16

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K5119
CD4051BE

CD4051BE

TEXAS INSTRUMENTS

ANALOG MUX/DMUX, 8 X 1, DIP-16

3,836 

Price for: Each 1

1+ $0.517 10+ $0.393 100+ $0.26 1000+ $0.193

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought