New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - HEF4050BT - IC, 4000 LOCMOS, SMD, 4050, SOIC16

NXPHEF4050BT
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
97K1292
Manufacturer Part No:
HEF4050BT

Technical Data Sheet (30.31KB) EN
Technical Data Sheet (30.31KB) EN

Product Information
  • IC, 4000 LOCMOS, SMD, 4050, SOIC16
  • Logic Device Type: Buffer, Non Inverting
  • Supply Voltage Range: 4.5V to 15.5V
  • Logic Case Style: SOIC
  • No. of Pins: 16
  • Operating Temperature Range: -40°C to +70°C
  • SVHC: No SVHC (19-Dec-2011)
  • Base
  • RoHS Compliant: Yes

Availability

Availability: 1339

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.361  

  1. Qty

Price

Qty Price
1  - 249 $0.361
250  - 499 $0.324
500  - 999 $0.288
1000  - 4999 $0.26
5000+  $0.237
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HEF4050BT,652

NXP

IC, HEX NON-INVERTING BUFFER, SOIC-16

Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C;

2975
Price
For: 1 Each
1+
$0.461
25+
$0.391
100+
$0.331
250+
$0.262
more...

2975 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

423
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

423 available to ship today
TC201T

WELLER

Soldering Pencil with PTA7 Soldering Tip

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

108
Price
For: 1 Each
1+
$88.00

108 available to ship today
ICK SMD A 10 SA

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIL / PLCC / SMD; Thermal Resistance:75°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

244
Price
For: 1 Each
1+
$0.812
250+
$0.728
500+
$0.649
1,000+
$0.585
more...

244 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

Soldering Station

Supply Voltage VAC:24V; Heat Temperature Range:+300°F to +900°F; Features:Tip is isolated from AC line by transformer, electronic switching protects voltage and current sensitive components against transient spikes; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$184.13
10+
$157.62
25+
$145.09

13 available to ship today
RE932-04

ROTH ELEKTRONIK

SMD to Pin out Adapter - SO-16

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

52
Price
For: 1 Each
1+
$7.92
50+
$7.15
100+
$6.57
250+
$6.07
more...

52 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Buffers, Transceivers & Line Drivers) OR (HEF4050BT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.56
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
$0.812