NXP - HEF4049BP -
RoHS Compliance
:
|
Availability
Availability:
21 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $0.255 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
58K0156
|
FAIRCHILD SEMICONDUCTOR
CD4049UBCN |
Logic IC Buffer Type:Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Base Number:4049; Logic Family:CD4000B ; |
|
|
1133 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
35M3896
|
FISCHER ELEKTRONIK
ICK 14/16 L |
Heat Sink Package/Case:14-DIP, 16-DIP; Thermal Resistance:46°C/W; Mounting Type:Adhesive Mount; Length:19mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized; Heat Sink Material:Aluminum; |
|
|
69 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
98K7081
|
MULTICOMP
2227MC-16-03-09-F1 |
SOCKET IC, DIL, 0.3", 16WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
40 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
11M2082
|
FISCHER ELEKTRONIK
ICK 14/16 B |
HEAT SINK, DIP, GLUE-ON, 50°C/W Case Style:DIP-14 / DIP-16; Thermal Resistance:50°C/W; Mounting Type:Adhesive Mount; Length:6.3mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:19mm; |
|
|
452 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
74M0639
|
FISCHER ELEKTRONIK
DIL 16 SMD M |
SOCKET, SMD, DIL-16 Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
74 |
1 Each |
|
|
||||||||||||||
|
|
33P9543
|
ABI
603082 |
TESTER, COUNTERFEIT IC DETECTOR, SENTRY Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes; |
|
|
1 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
24M3558
|
LEAP ELECTRONIC
LP-1 |
TESTER, DIGITAL, IC, W/O ADAPTOR Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes; |
|
|
17 |
1 Each |
|
|
||||||||||||||


