NXP  HEF4047BP,652  MONOSTABLE / ASTABLE MULTIVIBRATOR, 30NS, DIP-14

NXP HEF4047BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5217
  • Manufacturer Part No HEF4047BP,652

Product Information


  • Multivibrator Type Monostable / Astable
  • Output Current 2.4mA
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Logic Case Style DIP
  • No. of Pins 14Pins
  • Propagation Delay 30ns
  • Operating Temperature Min -20°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/263
  •  132/263

  • Application Note (40.84KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 60K5115 - MONO/ASTABLE MULTIVIBRATOR, 125NS, DIP-14
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    60K5115
    CD4047BE

    CD4047BE

    TEXAS INSTRUMENTS

    MONO/ASTABLE MULTIVIBRATOR, 125NS, DIP-14

    Availability:​ 1,927  

    Price for: Each

    1+ $0.523 10+ $0.438 100+ $0.267 1000+ $0.206 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16

    Customers Also Bought