NXP  HEF4046BP,652  PHASE LOCKED LOOP (PLL), VCO, 2.7MHZ, DIP-16

NXP HEF4046BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5214
  • Manufacturer Part No HEF4046BP,652

Product Information


  • PLL Type VCO
  • Frequency 2.7MHz
  • No. of Pins 16Pins
  • PLL Case Style DIP
  • Supply Voltage Min 3V
  • Supply Voltage Max 15V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Current 80 µA
  • Supply Voltage Range 3V to 15V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/189
  •  132/186

  • Application Note (40.84KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 06F2487 - MICROPOWER PLL, 2.4MHZ, 16-DIP
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    06F2487
    CD4046BE

    CD4046BE

    TEXAS INSTRUMENTS

    MICROPOWER PLL, 2.4MHZ, 16-DIP

    Availability:​ 981  

    Price for: Each

    1+ $0.558 10+ $0.468 100+ $0.285 1000+ $0.22 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16

    Customers Also Bought