NXP  HEF4027BP,652  DUAL J-K FLIP FLOP, 30NS, DIP-16

NXP HEF4027BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5190
  • Manufacturer Part No HEF4027BP,652

Product Specifications, Documents & More


  • Flip-Flop Type: JK
  • Frequency: 30MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/263
  •  132/263

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5108 - J-K-TYPE FLIP FLOP, DUAL, 45NS, DIP-16

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K5108
CD4027BE

CD4027BE

TEXAS INSTRUMENTS

J-K-TYPE FLIP FLOP, DUAL, 45NS, DIP-16

2,002 

Price for: Each 1

1+ $0.517 10+ $0.393 100+ $0.26 1000+ $0.193

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought