NXP  HEF4013BP  D-TYPE FLIP FLOP, DUAL, 30NS, DIP-14

NXP HEF4013BP

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 10WX5393
  • Manufacturer Part No HEF4013BP

Product Overview


The HEF4013BP is a dual D type flip flop in 14 pin DIP package. It features independent set direct input (SD), clear direct input (CD), clock input (CP) and outputs. Data is accepted when CP is low and is transferred to output on positive going edge of clock. The active high asynchronous CD and SD inputs are independent and override D or CP inputs. The outputs are buffered for best system performance. The clock input’s schmitt trigger action makes circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input. Typical applications include counters, dividers, registers and toggle flip flops.
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5V, 10V and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • Ambient temperature range from -40°C to 125°C
Back to top

Product Specifications, Documents & More


  • Flip-Flop Type: D
  • Frequency: 40MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 15.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5096 - D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
60K5096
CD4013BE

CD4013BE

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14

2,107 

Price for: Each 1

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18

Buy

see cut-off times

 
Check more stock
  • 3,075 Further stock expected to ship on Mar 27, 2016
  • More stock available week commencing 4/4/16

Customers Also Bought