NXP  HEF4013BP,652  Flip-Flop, D, 30 ns, 40 MHz, 2.4 mA, DIP, 14 Pins

NXP HEF4013BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5143
  • Manufacturer Part No HEF4013BP,652

Product Information


  • Flip-Flop Type D
  • Propagation Delay 30ns
  • Frequency 40MHz
  • Output Current 2.4mA
  • Logic Case Style DIP
  • No. of Pins 14Pins
  • Trigger Type Positive Edge
  • IC Output Type Complementary, Differential
  • Supply Voltage Min 3V
  • Supply Voltage Max 15V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 3V to 15V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/263
  •  132/263

  • Application Note (40.84KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 60K5096 - Flip-Flop, Complementary, Positive Edge, D, 45 ns, 12 MHz, 6.8 mA, DIP, 14 Pins
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    60K5096
    CD4013BE

    CD4013BE

    TEXAS INSTRUMENTS

    Flip-Flop, Complementary, Positive Edge, D, 45 ns, 12 MHz, 6.8 mA, DIP, 14 Pins

    Availability:​ 592  

    Price for: Each

    1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

    Buy

    see cut-off times

  • 3,075 Further stock expected to ship on May 15, 2016
  • More stock available week commencing 6/20/16

    Customers Also Bought