NXP  HEF40106BP,652  HEX INVERTER SCHMITT TRIGGER, DIP-14

NXP HEF40106BP,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R5132
  • Manufacturer Part No HEF40106BP,652

Product Information


  • Logic Type Inverter Schmitt Trigger
  • Output Current 2.4mA
  • No. of Inputs 1
  • Supply Voltage Min 3V
  • Supply Voltage Max 15V
  • Logic Case Style DIP
  • No. of Pins 14Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 3V to 15V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/263
  •  132/263

  • Application Note (40.84KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 60K5093 - Inverter Gate, Schmitt Trigger, 6 Gate, 1 Input, 6.8 mA, 3V to 18V, DIP-14
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    60K5093
    CD40106BE

    CD40106BE

    TEXAS INSTRUMENTS

    Inverter Gate, Schmitt Trigger, 6 Gate, 1 Input, 6.8 mA, 3V to 18V, DIP-14

    Availability:​ 4,500  

    Price for: Each

    1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16

    Customers Also Bought