Low

NXP  HEF4001BP,652  QUAD, 2-INPUT NOR GATE, DIP-14

NXP HEF4001BP,652
Technical Data Sheet (88.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
NOR
Output Current:
2.4mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
15V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
3V to 15V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

TEXAS INSTRUMENTS

3,611: 

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.