Low

NXP  DEMO9S08QE32  Demo Board, Embedded BDM, HCS08, RS232 Serial Port

NXP DEMO9S08QE32
Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08QE32
Newark Part No.:
69M1815
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DEMO9S08QE32 is a low cost development system designed for demonstrating, evaluating, and debugging the NXP MC9S08QE32 microcontroller. P&E's embedded multilink circuitry on the board allows the processor to be debugged and programmed via USB from the ...
  • SCI signals connected to P&E's embedded multilink through jumpers
  • Two channels logic analyzer allows observation of MCU signals
  • 4 bottom mounted asymmetrically positioned 8x2 female connectors to mate with the DEMOQE base board
  • Three axis accelerometer with enable
  • Eight user LED's with enable
  • Four user push buttons with enable
  • RESET push button and LED indicator with enable
  • RS232 serial port with DB9 female connector
  • ON/OFF power switch with LED indicator
  • Piezo buzzer with enable

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
HCS08
For Use With:
Core Sub-Architecture:
HCS08
Silicon Core Number:
MC9S08
Silicon Family Name:
Flexis - S08QE
No. of Bits:
8bit
Kit Contents:
Board
Product Range:
-
Features:
RS-232 Serial Port , RESET Push Button, P&E's Embedded Multilink Circuitry
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Medical;
  • Security;
  • Building Automation

Contents

DEMOQE Base Board with a DC9S08QE32 Daughter Card installed, DEMO9S08QE32 Resource CD, 2-cell AAA battery package, USB Cable, NXP Warranty Card.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.