Low

NXP  CRTOUCHB10VFM  Capacitive Touch Sensor, Serial, 1.8 V, 3.6 V, QFN, 32 Pins, -40 °C

Manufacturer:
NXP NXP
Manufacturer Part No:
CRTOUCHB10VFM
Newark Part No.:
89T5274
Technical Datasheet:
See all Technical Docs
NXP CRTOUCHB10VFM
Video

The actual product may differ from image shown

Product Overview

The CRTOUCHB10VFM is a CRTouch, ready play Capacitive Touch Sensor provides all the signal interfacing and processing to calculate X and Y coordinates as well as to detect and process two touch gestures for human-machine interface applications. It is capable of detecting single touch slide and two-touch rotate and pinch gestures. CRTouch includes a calibration procedure to increase the touch detection accuracy and configurable low power and shutdown modes to reduce power consumption. X and Y coordinates calculated from a resistive touch screen with built-in filter to improve stability. Baud-rate auto detection pin to enable automatic synchronization with any UART baud-rate between 9600 and 115200bps using the same UART RX pin.
  • Slide gesture detection for single touch
  • Four capacitive keys in different configurations - Rotary, slider, keypad
  • Configurable scanning period - up to 200 coordinate points per second

 

Product Information

IC Interface Type:
Serial
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Sensor Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.