Low

NXP  CBTD3861BQ  IC, 10BIT, BUS SWITCH, DHVQFN24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 52W9528
  • Manufacturer Part No CBTD3861BQ

Product Information


  • Logic Case Style: DHVQFN
  • No. of Channels: 2
  • No. of Pins: 24
  • On State Resistance Max: 50ohm
  • Output Current: 128mA
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Switch Type: -

Availability

Availability:  5,380

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.939

Buy

Price

Quantity List Price
1 - 9 $0.939
10 - 24 $0.816
25 - 99 $0.724
100 - 249 $0.631
250 - 499 $0.549
500 - 999 $0.466
1000 - 2499 $0.375
2500 - 999999999 $0.338

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought