Low

NXP  CBT3244ABQ  IC, OCTAL, BUS SWITCH, DHVQFN20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 52W9529
  • Manufacturer Part No CBT3244ABQ

Product Information


  • Logic Case Style: DHVQFN
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 4
  • No. of Pins: 20
  • On State Resistance Max: 15ohm
  • Output Current: 128mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Switch Type: -

Availability

Availability:  5,956

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.936

Buy

Price

Quantity List Price
1 - 9 $0.936
10 - 24 $0.813
25 - 99 $0.722
100 - 249 $0.629
250 - 499 $0.547
500 - 999 $0.465
1000 - 2499 $0.374
2500+ $0.337

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought