Low

NEXPERIA  BZX84-C4V3,215  Zener Single Diode, 4.3 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

NEXPERIA BZX84-C4V3,215
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX84-C4V3,215
Newark Part No.:
70R4686
Product Range
BZX84 Series

The actual product may differ from image shown

Product Overview

The BZX84 series low-power voltage regulator Zener Diode encapsulated in a small SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ±1%, ±2% and ±5% Three tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)
  • AEC-Q101 qualified

 

Product Information

Zener Voltage Vz Typ:
4.3V
Power Dissipation Pd:
250mW
Diode Case Style:
TO-236AB
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
BZX84 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.