Low

BZX84-C2V4,215 - 

Zener Single Diode, 2.4 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

BZX84-C2V4,215 - Zener Single Diode, 2.4 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX84-C2V4,215
Newark Part No.:
75R5180
Product Range
BZX84 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX84 series low-power voltage regulator Zener Diode encapsulated in a small SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ±1%, ±2% and ±5% Three tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
2.4V
:
250mW
:
TO-236AB
:
5%
:
3Pins
:
150°C
:
Cut Tape
:
BZX84 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
93,000 in stock

Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.016 12000+ $0.011

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,874 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.012 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.15
25 + $0.136
50 + $0.092
100 + $0.048
250 + $0.043
500 + $0.037
1000 + $0.032
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.