Low

BZX84-C10,215 - 

Zener Single Diode, 10 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

BZX84-C10,215 - Zener Single Diode, 10 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX84-C10,215
Newark Part No.:
75R5172
Product Range
BZX84 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX84 series low-power voltage regulator Zener Diode encapsulated in a small SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ±1%, ±2% and ±5% Three tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
10V
:
250mW
:
TO-236AB
:
5%
:
3Pins
:
150°C
:
BZX84 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.02 30000+ $0.019 50000+ $0.017 100000+ $0.013

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.01 6000+ $0.01 12000+ $0.01 18000+ $0.01 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.134 10+ $0.093 25+ $0.064 50+ $0.049 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

70R4644 - Zener Single Diode, 10 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

70R4645 - Diode Zener Single 10V 5% 250mW Automotive 3-Pin SOT-23 T/R

25AC6482 - BZX84-C10/SOT23/TO-236AB

View all alternatives / recommendations
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
25 + $0.136
50 + $0.124
100 + $0.048
250 + $0.043
500 + $0.037
1000 + $0.032
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.